845-134-556-212

Heilind Number:EDA845-134-556-212
Manufacturer:EDAC
Manufacturer Number:845-134-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-134-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-134-556-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, it offers reliable operation even in challenging environments. With two rows and a pitch of .1 inches, it provides efficient signal transmission between PCBs. The copper alloy contact material ensures optimal conductivity, while the 134 positions allow for versatile connectivity options. Designed for straight mount orientation, it is easy to install and ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Upgrade your devices with this essential component for seamless connectivity and functionality.