845-134-558-512

Heilind Number:EDA845-134-558-512
Manufacturer:EDAC
Manufacturer Number:845-134-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-134-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-134-558-512

Detailed Description

Enhance your circuit board connectivity with our double-row Board to Board PCB Connector in a striking green hue. Engineered for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage of 3A. Its 2-row design with a pitch of .1 inches and row spacing of .2 inches offers seamless integration, while the 134 positions accommodate a wide range of connections. Designed for convenience, its right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Explore our collection of high-quality connectors for your projects.