845-134-558-802

Heilind Number:EDA845-134-558-802
Manufacturer:EDAC
Manufacturer Number:845-134-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-134-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-134-558-802

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in any application. With two rows featuring a total of 134 positions, it offers ample connectivity options for your projects. The Right Angle mount orientation and .1-inch pitch facilitate easy installation, while the copper alloy contact material guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for demanding environments. Upgrade your setup with this essential component, perfect for professionals and DIY enthusiasts alike.