845-134-559-504

Heilind Number:EDA845-134-559-504
Manufacturer:EDAC
Manufacturer Number:845-134-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-134-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-134-559-504

Detailed Description

Enhance your PCB connectivity with our two-row Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 rated Diallyl Phthalate, ensuring reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The 134 positions, constructed with high-quality Copper Alloy, provide secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial applications. Its right-angle mount orientation further enhances space efficiency. Upgrade your electronic setups with this essential connector that guarantees durability and connectivity.