845-134-560-201

Heilind Number:EDA845-134-560-201
Manufacturer:EDAC
Manufacturer Number:845-134-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-134-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-134-560-201

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring two rows with a total of 134 positions, this connector ensures efficient data transfer and power delivery. Crafted with precision using UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers high-density interconnection while maintaining signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Choose this Straight mount orientation connector in vibrant Green color for your next project and experience superior connectivity.