845-136-520-201

Heilind Number:EDA845-136-520-201
Manufacturer:EDAC
Manufacturer Number:845-136-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures optimal safety and durability for your electronic assemblies. With two rows and a total of 136 positions, this connector offers ample opportunities for seamless connections. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mounting. Designed for straight orientation, it facilitates easy integration into your PCB layout. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile choice for your connectivity needs. Upgrade your devices with this essential component, and experience enhanced performance and reliability.