845-136-520-212

Heilind Number:EDA845-136-520-212
Manufacturer:EDAC
Manufacturer Number:845-136-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-520-212

Detailed Description

Enhance your circuit connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a straight mount orientation and a pitch of .1 inches, it offers precise and secure connections for your electronic components. The copper alloy contact material ensures reliable conductivity, while the dual-row design with 136 positions allows for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Elevate your PCB assembly with this essential component.