845-136-520-502

Heilind Number:EDA845-136-520-502
Manufacturer:EDAC
Manufacturer Number:845-136-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-520-502

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability and reliable performance. With two rows of 136 copper alloy contacts, it offers ample connectivity for your devices. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Its straight mount orientation further simplifies assembly, making it a versatile and efficient choice for your electronic projects. Elevate your PCB design with this essential connector.