845-136-520-512

Heilind Number:EDA845-136-520-512
Manufacturer:EDAC
Manufacturer Number:845-136-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-520-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit board, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing that ensures long-lasting reliability. Its double-row design features 136 positions, guaranteeing ample connectivity for your applications. Crafted with precision, the contact material is made of robust Copper Alloy, promoting efficient signal transmission. With a pitch of .1 inch and a row spacing of .2 inch, this connector offers precise alignment for seamless data transfer. Its straight mount orientation provides easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB setup with this essential connector for enhanced functionality and longevity.