845-136-520-808

Heilind Number:EDA845-136-520-808
Manufacturer:EDAC
Manufacturer Number:845-136-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-520-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed with precision and durability in mind, this connector features two rows of 136 copper alloy contacts, ensuring reliable signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Trust in the quality and efficiency of our connector to optimize your electronic connections seamlessly.