845-136-520-812

Heilind Number:EDA845-136-520-812
Manufacturer:EDAC
Manufacturer Number:845-136-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-520-812

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board To Board PCB Connector. Boasting a sleek green exterior and crafted from durable UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in challenging environments. With two rows and a total of 136 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Whether you're a seasoned professional or a DIY enthusiast, this high-quality component is sure to meet your connectivity needs with ease.