845-136-521-201

Heilind Number:EDA845-136-521-201
Manufacturer:EDAC
Manufacturer Number:845-136-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-521-201

Detailed Description

Effortlessly bridge connections on your PCB with our Board To Board Card Edge Connector. Designed for seamless integration, this dual-row connector features 136 positions, ensuring optimal connectivity for your electronic components. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate for reliable performance. The copper alloy contact material guarantees durability, while the .1-inch pitch and .2-inch row spacing offer efficient signal transmission. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Trust in its quality construction to streamline your PCB connections effortlessly.