845-136-521-202

Heilind Number:EDA845-136-521-202
Manufacturer:EDAC
Manufacturer Number:845-136-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-521-202

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board Card Edge Connector, boasting a vibrant Green hue for easy identification. With a robust UL 94V-0 Diallyl Phthalate housing, it guarantees durability and safety in any application. Featuring two rows of 136 copper alloy contacts, each meticulously designed for optimal performance. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for your electronic projects. Upgrade your setup with this essential component, available now.