845-136-521-203

Heilind Number:EDA845-136-521-203
Manufacturer:EDAC
Manufacturer Number:845-136-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-521-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board to Board PCB Connector. Designed for seamless integration, this connector features 136 positions arranged in two rows with a pitch of .1 inches, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while the copper alloy contact material guarantees optimal conductivity. With a low amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in this connector for secure and efficient connections in your PCB layouts.