845-136-521-204

Heilind Number:EDA845-136-521-204
Manufacturer:EDAC
Manufacturer Number:845-136-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-521-204

Detailed Description

Enhance connectivity within your electronic systems with our Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a straight mount orientation and a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. With a pitch of .1 inches and a row spacing of .2 inches, they facilitate efficient data transfer between two parallel PCBs. The 136 copper alloy contacts provide secure and stable connections, while the 3A amperage rating guarantees optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in a variety of environments. Upgrade your connectivity solutions with this essential component.