845-136-521-207

Heilind Number:EDA845-136-521-207
Manufacturer:EDAC
Manufacturer Number:845-136-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-521-207

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 136 positions for comprehensive connectivity. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in demanding environments, while the copper alloy contacts guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.