845-136-521-212

Heilind Number:EDA845-136-521-212
Manufacturer:EDAC
Manufacturer Number:845-136-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-521-212

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration into your electronic systems. Featuring a vibrant Green color, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With two rows and 136 positions, it offers ample space for efficient signal transmission. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this connector is the perfect choice for secure and stable board-to-board connections. Enhance the performance of your PCB designs with this essential component.