845-136-521-502

Heilind Number:EDA845-136-521-502
Manufacturer:EDAC
Manufacturer Number:845-136-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-521-502

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision and durability in mind, it boasts a contact material of Copper Alloy and a housing of UL 94V-0 Diallyl Phthalate for reliable performance. With two rows and 136 positions, it offers ample connectivity options, perfect for complex circuitry. The green color adds a touch of vibrancy, while the straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Ideal for use in electronics manufacturing and prototyping, this connector guarantees seamless and secure connections for your PCB projects. Elevate your connectivity game with this essential component.