845-136-521-503

Heilind Number:EDA845-136-521-503
Manufacturer:EDAC
Manufacturer Number:845-136-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-521-503

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. The copper alloy contacts, with a pitch of .1 inches, guarantee efficient signal transmission. With two rows and 136 positions, it offers ample connectivity options for your PCB layout. Its straight mount orientation and compact design make it easy to install, while the broad operating temperature range of -40 to 105°C ensures reliable performance in various conditions. Ideal for applications in industries such as telecommunications, aerospace, and automotive, this connector is a versatile solution for your connectivity needs. Elevate your electronic designs with this essential component.