845-136-521-504

Heilind Number:EDA845-136-521-504
Manufacturer:EDAC
Manufacturer Number:845-136-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-521-504

Detailed Description

Enhance your electronic connections with this high-performance 136-position board-to-board PCB connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. Each of the two rows is meticulously engineered for precise alignment, with a pitch of .1 inches and row spacing of .2 inches. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.