845-136-521-508

Heilind Number:EDA845-136-521-508
Manufacturer:EDAC
Manufacturer Number:845-136-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-521-508

Detailed Description

Enhance connectivity within your electronic devices with our premium 2-row, 136-position Board To Board PCB Connector. Engineered for optimal performance, this connector boasts a housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 in and row spacing of .2 in facilitate seamless integration. With a straight mount orientation, installation is efficient and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide array of applications. Upgrade your PCB connections with this high-quality, green-colored connector.