845-136-521-512

Heilind Number:EDA845-136-521-512
Manufacturer:EDAC
Manufacturer Number:845-136-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-521-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a robust housing made of UL 94V-0 Diallyl Phthalate for maximum durability. With two rows and a total of 136 positions, this connector ensures seamless and efficient power delivery. Its copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Upgrade your setup with this essential connector for optimal performance.