845-136-521-802

Heilind Number:EDA845-136-521-802
Manufacturer:EDAC
Manufacturer Number:845-136-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-521-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Connector in striking green. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures both safety and longevity. With two rows and 136 positions, it provides ample space for seamless interconnections. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mounting orientation, it's perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both standard and demanding environments. Upgrade your setup with this essential component for seamless and efficient connectivity.