845-136-521-803

Heilind Number:EDA845-136-521-803
Manufacturer:EDAC
Manufacturer Number:845-136-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring two rows with a total of 136 positions, it offers seamless and reliable data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures optimal safety and performance, even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees efficient power delivery with minimal signal loss. Designed for straight mount orientation, it allows for easy and secure installation on your PCB. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.