845-136-521-812

Heilind Number:EDA845-136-521-812
Manufacturer:EDAC
Manufacturer Number:845-136-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-521-812

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 136 positions across 2 rows, ensuring seamless and reliable data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional safety and compliance with industry standards. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. The contact material, Copper Alloy, ensures optimal conductivity for uninterrupted signal flow. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environmental conditions. Its straight mount orientation further simplifies installation. Elevate your connectivity solutions with this essential component, perfect for various applications in the electronics industry.