845-136-523-808

Heilind Number:EDA845-136-523-808
Manufacturer:EDAC
Manufacturer Number:845-136-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-523-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, boasting 136 positions across 2 rows for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety in any application. The copper alloy contact material ensures reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission. With a straight mount orientation, it's easy to install, and its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronics with this essential component for optimal performance.