845-136-523-812

Heilind Number:EDA845-136-523-812
Manufacturer:EDAC
Manufacturer Number:845-136-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-523-812

Detailed Description

Enhance your PCB connectivity with this 136-position Card Edge Connector, boasting a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue. Crafted with precision, it features two rows of contact points made of Copper Alloy, ensuring reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer seamless integration onto your circuit board, while the straight mount orientation guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Elevate your PCB assembly process with this essential component.