845-136-524-201

Heilind Number:EDA845-136-524-201
Manufacturer:EDAC
Manufacturer Number:845-136-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-524-201

Detailed Description

Enhance your circuit board connectivity with our Board To Board PCB Connector, designed for optimal performance and durability. Featuring 136 positions in a double-row layout, this connector ensures seamless communication between components. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. Each contact is made of high-quality Copper Alloy, providing efficient power transmission with a low amperage of 3A. With a standard pitch of .1 inch and row spacing of .2 inches, this connector offers easy installation and maintenance. Its straight mount orientation allows for versatile PCB arrangements. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in various environments. Upgrade your connectivity solutions with this robust and efficient connector.