845-136-525-201

Heilind Number:EDA845-136-525-201
Manufacturer:EDAC
Manufacturer Number:845-136-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-525-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts a dual-row configuration with 136 positions, offering ample space for your electronic components. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Featuring copper alloy contacts and a pitch of .1 inch, it guarantees reliable signal transmission. With a straight mount orientation and row spacing of .2 inch, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for diverse applications in industries such as automotive, aerospace, and telecommunications. Upgrade your connectivity solutions with this green-colored connector.