845-136-525-207

Heilind Number:EDA845-136-525-207
Manufacturer:EDAC
Manufacturer Number:845-136-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-525-207

Detailed Description

Enhance connectivity on your PCB with this high-performance board-to-board connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, it ensures both reliability and safety. With two rows of 136 positions each, you can easily accommodate multiple connections. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it offers seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications.