845-136-525-512

Heilind Number:EDA845-136-525-512
Manufacturer:EDAC
Manufacturer Number:845-136-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-525-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features dual rows with a total of 136 positions, ensuring efficient and reliable data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability while maintaining safety standards. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it ensures optimal conductivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environmental conditions. Perfect for a range of applications, this connector is a must-have for any electronic setup.