845-136-525-803

Heilind Number:EDA845-136-525-803
Manufacturer:EDAC
Manufacturer Number:845-136-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-525-803

Detailed Description

Elevate your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 136 positions, ensuring reliable and efficient data transfer. Crafted with precision, it boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.