845-136-525-804

Heilind Number:EDA845-136-525-804
Manufacturer:EDAC
Manufacturer Number:845-136-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-525-804

Detailed Description

Elevate your PCB connectivity with this high-performance dual-row board-to-board connector. Designed for seamless integration, this connector features 136 positions with a .1-inch pitch, ensuring precise and reliable connections. The durable housing material, UL 94V-0 Diallyl Phthalate, offers exceptional protection and safety. Crafted with copper alloy contacts, it guarantees superior conductivity for your electronic components. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation and maintenance. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Trust in this robust connector for efficient and consistent performance in your PCB applications.