845-136-525-807

Heilind Number:EDA845-136-525-807
Manufacturer:EDAC
Manufacturer Number:845-136-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-525-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this 2-row connector boasts a high-performance construction, featuring UL 94V-0 Diallyl Phthalate housing material for optimal safety and durability. With a contact material of Copper Alloy, you can trust in reliable conductivity for your electronic components. The 136-position design offers ample connectivity possibilities, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component, perfect for high-speed data transmission and power delivery.