845-136-525-808

Heilind Number:EDA845-136-525-808
Manufacturer:EDAC
Manufacturer Number:845-136-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-525-808

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted board-to-board PCB connector. Designed with precision in mind, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 136 positions each, this connector ensures seamless communication between circuit boards. The contact material, crafted from high-quality copper alloy, guarantees efficient and reliable data transfer. Boasting a pitch of .1 inches and a row spacing of .2 inches, it offers optimal performance in compact spaces. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Trust in this connector for your PCB assembly needs, whether for personal projects or professional applications.