845-136-525-812

Heilind Number:EDA845-136-525-812
Manufacturer:EDAC
Manufacturer Number:845-136-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-525-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal power transmission, it features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows and a pitch of .1 inches, it offers reliable connectivity for up to 136 positions. Crafted with copper alloy contacts, it ensures efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in any environment. Its straight mount orientation and row spacing of .2 inches make it easy to install and align, perfect for various PCB applications. Upgrade your circuit boards with this essential component for seamless connectivity.