845-136-540-201

Heilind Number:EDA845-136-540-201
Manufacturer:EDAC
Manufacturer Number:845-136-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, it ensures reliable operation even in challenging environments. With two rows of 136 positions each, you can easily create complex connections with optimal signal integrity. The copper alloy contact material and a pitch of .1 inch guarantee efficient power transmission, while the straight mount orientation simplifies installation. Designed for versatility, this connector maintains superior performance in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this premium connector, where quality and performance meet seamlessly.