845-136-540-212

Heilind Number:EDA845-136-540-212
Manufacturer:EDAC
Manufacturer Number:845-136-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-540-212

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring reliable power transmission. With 136 positions and 2 rows, it offers ample room for complex connections. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in challenging environments. Engineered with precision, the contact material is made of Copper Alloy for optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment during assembly. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity experience with this essential component.