845-136-540-512

Heilind Number:EDA845-136-540-512
Manufacturer:EDAC
Manufacturer Number:845-136-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-540-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and reliability, this connector features 136 positions across two rows, offering seamless integration for your electronic projects. Crafted from UL 94V-0 Diallyl Phthalate with Copper Alloy contacts, it ensures durability and efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding applications in industrial and commercial settings. Elevate your connectivity solutions with this essential component.