845-136-540-802

Heilind Number:EDA845-136-540-802
Manufacturer:EDAC
Manufacturer Number:845-136-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-540-802

Detailed Description

Enhance your device connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 136 positions, allowing for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments. Its copper alloy contact material guarantees stable and secure connections. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and accurate alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for enhanced functionality and performance.