845-136-540-804

Heilind Number:EDA845-136-540-804
Manufacturer:EDAC
Manufacturer Number:845-136-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-540-804

Detailed Description

Enhance your PCB connectivity with our Double Row Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 136 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it offers reliable performance in demanding environments. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your board. With a straight mount orientation, it's ideal for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.