845-136-540-807

Heilind Number:EDA845-136-540-807
Manufacturer:EDAC
Manufacturer Number:845-136-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-540-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, it offers reliable power transmission with an amperage of 3A. The two rows of 136 copper alloy contacts ensure efficient data transfer, while a pitch of .1 inches and row spacing of .2 inches provide seamless integration on your PCB. Designed for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.