845-136-540-812

Heilind Number:EDA845-136-540-812
Manufacturer:EDAC
Manufacturer Number:845-136-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-540-812

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, designed for seamless board-to-board applications. Featuring two rows with a spacing of 0.2 inches, this connector offers a total of 136 positions for efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable conductivity and robustness. With a low-profile straight mount orientation and a pitch of 0.1 inches, it's ideal for compact designs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic projects. Elevate your connectivity solutions with this Green-colored connector that guarantees a current rating of 3A.