845-136-541-201

Heilind Number:EDA845-136-541-201
Manufacturer:EDAC
Manufacturer Number:845-136-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-541-201

Detailed Description

Enhance connectivity within your circuitry with our 136-position Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures secure and reliable connections while maintaining safety standards. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees efficient signal transmission. Its straight mount orientation and dual-row design with a row spacing of .2 inch offer seamless integration into your PCB layout. Operating smoothly in a temperature range of -40 to 105°C, it is ideal for diverse applications. Upgrade your connectivity solutions with this high-performance connector.