845-136-541-208

Heilind Number:EDA845-136-541-208
Manufacturer:EDAC
Manufacturer Number:845-136-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-541-208

Detailed Description

Enhance your connectivity with this reliable and efficient Board To Board PCB Connector. Designed for seamless integration, it features 136 positions with a pitch of .1 inches, ensuring precise and secure connections. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in harsh environments. Its copper alloy contact material and straight mount orientation further enhance performance, while the operating temperature range of -40 to 105 °C ensures reliable operation in various conditions. Upgrade your PCB connections with this high-quality connector, perfect for a wide range of applications.