845-136-541-504

Heilind Number:EDA845-136-541-504
Manufacturer:EDAC
Manufacturer Number:845-136-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-541-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 136 positions across 2 rows, ensuring efficient data transmission. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, offering reliable protection. With a contact material of Copper Alloy, signal conductivity is optimized. Operating smoothly even in extreme temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and 0.1-inch pitch make installation a breeze. Upgrade your connectivity setup with this essential component.