845-136-541-512

Heilind Number:EDA845-136-541-512
Manufacturer:EDAC
Manufacturer Number:845-136-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-541-512

Detailed Description

Enhance your circuit connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-quality connector features 136 positions across 2 rows, ensuring efficient data transfer. With a compact pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your PCB. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your electronic projects with this essential component, a must-have in any engineer's toolkit. Welcome to the future of connectivity.