845-136-541-802

Heilind Number:EDA845-136-541-802
Manufacturer:EDAC
Manufacturer Number:845-136-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-541-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed to optimize signal transmission, it features 136 positions with a pitch of .1 inch, allowing for seamless integration on your PCB. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. Its straight mount orientation and dual-row configuration offer ease of use, while the copper alloy contacts guarantee low impedance and high conductivity. With an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your setup with this essential connector for enhanced connectivity and performance.