845-136-541-803

Heilind Number:EDA845-136-541-803
Manufacturer:EDAC
Manufacturer Number:845-136-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-541-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Boasting a total of 136 positions across 2 rows, it offers seamless and efficient signal transmission in your electronic devices. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment and secure attachment. Crafted with copper alloy contacts, it delivers reliable conductivity. Suitable for a wide range of applications, this connector is designed for straight mounting orientation, accommodating various PCB configurations. Operable in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.