845-136-541-804

Heilind Number:EDA845-136-541-804
Manufacturer:EDAC
Manufacturer Number:845-136-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector in sleek Green. Designed for optimal power transmission, it boasts a 3A amperage and durable UL 94V-0 Diallyl Phthalate housing material for secure, efficient operation. With two rows and 136 positions, it offers ample connectivity for your circuitry. The Copper Alloy contact material ensures reliable signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component, a must-have in any professional or DIY project.